Light Pipe Single Rigid Board Mount, Press Fit, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Pipe Single Rigid Board Mount, Press Fit, Right Angle
Dialight 515 Series XY variable Optopipe® Light Pipes

51512511772F

DigiKey Part Number
350-51512511772F-ND
Manufacturer
Manufacturer Product Number
51512511772F
Description
3MM RT ANGLE LP .250" CENTERLINE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Rigid Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Rigid
Manufacturer
Dialight
Mounting Type
Board Mount, Press Fit, Right Angle
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
3.00mm
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,38000 Kč43,38 Kč
2527,63760 Kč690,94 Kč
10023,68980 Kč2 368,98 Kč
50020,45048 Kč10 225,24 Kč
1 00019,39395 Kč19 393,95 Kč
2 00018,49894 Kč36 997,88 Kč
5 00017,52321 Kč87 616,05 Kč
10 00016,91600 Kč169 160,00 Kč
Manufacturers Standard Package
Unit Price without VAT:43,38000 Kč
Unit Price with VAT:52,48980 Kč