


51512501772F | |
|---|---|
DigiKey Part Number | 350-51512501772F-ND |
Manufacturer | |
Manufacturer Product Number | 51512501772F |
Description | 3MM RT ANGLE LP .200" CENTERLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Type Rigid |
Manufacturer Dialight | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.00mm |
Configuration Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,92000 Kč | 41,92 Kč |
| 25 | 26,77000 Kč | 669,25 Kč |
| 100 | 22,92440 Kč | 2 292,44 Kč |
| 500 | 19,77018 Kč | 9 885,09 Kč |
| 1 000 | 18,74117 Kč | 18 741,17 Kč |
| 2 000 | 17,86931 Kč | 35 738,62 Kč |
| 5 000 | 16,91861 Kč | 84 593,05 Kč |
| 10 000 | 16,32706 Kč | 163 270,60 Kč |
| Unit Price without VAT: | 41,92000 Kč |
|---|---|
| Unit Price with VAT: | 50,72320 Kč |

