Light Pipe Single Rigid Board Mount, Press Fit, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Pipe Single Rigid Board Mount, Press Fit, Right Angle
Dialight 515 Series XY variable Optopipe® Light Pipes

51512501181F

DigiKey Part Number
350-51512501181F-ND
Manufacturer
Manufacturer Product Number
51512501181F
Description
3MM RT ANGLE LP .200" CENTERLINE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Rigid Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Rigid
Manufacturer
Dialight
Mounting Type
Board Mount, Press Fit, Right Angle
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
3.00mm
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 525
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,67000 Kč40,67 Kč
2525,86080 Kč646,52 Kč
10022,11930 Kč2 211,93 Kč
50019,05526 Kč9 527,63 Kč
1 00018,05544 Kč18 055,44 Kč
2 00017,20798 Kč34 415,96 Kč
5 00016,28402 Kč81 420,10 Kč
10 00015,70897 Kč157 089,70 Kč
Manufacturers Standard Package
Unit Price without VAT:40,67000 Kč
Unit Price with VAT:49,21070 Kč