Light Pipe Single Clear Rigid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

515119401000F

DigiKey Part Number
350-3242-ND
Manufacturer
Manufacturer Product Number
515119401000F
Description
LIGHTPIPE VERT CLEAR DOMED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Clear
Manufacturer
Dialight
Configuration
Single
Series
Type
Rigid
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 301
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
5018,20940 Kč910,47 Kč
10016,83200 Kč1 683,20 Kč
50014,37272 Kč7 186,36 Kč
1 00013,56912 Kč13 569,12 Kč
2 00012,88773 Kč25 775,46 Kč
5 00012,14436 Kč60 721,80 Kč
10 00011,68150 Kč116 815,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč