Light Pipe Single Clear Rigid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

515119400350F

DigiKey Part Number
350-2589-ND
Manufacturer
Manufacturer Product Number
515119400350F
Description
OPTOPIPE VERTICAL LIGHTPIPE.350"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Clear
Manufacturer
Dialight
Configuration
Single
Series
Type
Rigid
Packaging
Bulk
Lens Style
Round with Convex Top
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 323
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
5014,14000 Kč707,00 Kč
10013,02300 Kč1 302,30 Kč
50011,02982 Kč5 514,91 Kč
1 00010,37721 Kč10 377,21 Kč
2 0009,82381 Kč19 647,62 Kč
5 0009,21955 Kč46 097,75 Kč
10 0008,84322 Kč88 432,20 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč