
5151154F | |
|---|---|
DigiKey Part Number | 350-3037-ND |
Manufacturer | |
Manufacturer Product Number | 5151154F |
Description | LIGHT PIPE .118X0.060X1.811"RECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5151154F Models |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 3mm x 1.52mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 17,76400 Kč | 177,64 Kč |
| 100 | 13,22240 Kč | 1 322,24 Kč |
| 500 | 11,20244 Kč | 5 601,22 Kč |
| 1 000 | 10,54205 Kč | 10 542,05 Kč |
| 2 000 | 9,98172 Kč | 19 963,44 Kč |
| 5 000 | 9,37015 Kč | 46 850,75 Kč |
| 10 000 | 8,98916 Kč | 89 891,60 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


