
5151106F | |
|---|---|
DigiKey Part Number | 350-2671-ND |
Manufacturer | |
Manufacturer Product Number | 5151106F |
Description | LIGHT PIPE 3 ELEMENT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 3 Wide Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5151106F Models |
Category | Configuration 3 Wide |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 1.9mm x 3.1mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 25 | 22,65760 Kč | 566,44 Kč |
| 100 | 19,31220 Kč | 1 931,22 Kč |
| 500 | 16,56636 Kč | 8 283,18 Kč |
| 1 000 | 15,66957 Kč | 15 669,57 Kč |
| 2 000 | 14,90939 Kč | 29 818,78 Kč |
| 5 000 | 14,08038 Kč | 70 401,90 Kč |
| 10 000 | 13,56436 Kč | 135 643,60 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |



