
5151096F | |
|---|---|
DigiKey Part Number | 350-2187-ND |
Manufacturer | |
Manufacturer Product Number | 5151096F |
Description | LIGHT PIPE SINGLE ELEMENT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5151096F Models |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.81mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 59,25600 Kč | 592,56 Kč |
| 100 | 46,59880 Kč | 4 659,88 Kč |
| 500 | 41,05026 Kč | 20 525,13 Kč |
| 1 000 | 39,24442 Kč | 39 244,42 Kč |
| 2 000 | 37,71619 Kč | 75 432,38 Kč |
| 5 000 | 36,05189 Kč | 180 259,45 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |


