
5151071F | |
|---|---|
DigiKey Part Number | 350-1590-ND |
Manufacturer | |
Manufacturer Product Number | 5151071F |
Description | LIGHT PIPE 2WIE 3MM ROUND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 2 Wide Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | 5151071F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 2 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 25 | 25,57560 Kč | 639,39 Kč |
| 100 | 21,86520 Kč | 2 186,52 Kč |
| 500 | 18,82470 Kč | 9 412,35 Kč |
| 1 000 | 17,83276 Kč | 17 832,76 Kč |
| 2 000 | 16,99200 Kč | 33 984,00 Kč |
| 5 000 | 16,07535 Kč | 80 376,75 Kč |
| 10 000 | 15,50476 Kč | 155 047,60 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |






