Light Pipe 2 High Clear, Diffused Rigid Board Mount, Press Fit, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151061801F

DigiKey Part Number
350-3789-ND
Manufacturer
Manufacturer Product Number
5151061801F
Description
LIGHT PIPE RIDGID 3MM DIA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe 2 High Clear, Diffused Rigid Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Clear, Diffused
Configuration
2 High
Type
Rigid
Mounting Type
Board Mount, Press Fit, Right Angle
Lens Style
Round with Domed Top
Lens Size
3mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 447
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1020,83000 Kč208,30 Kč
10015,60360 Kč1 560,36 Kč
50013,29090 Kč6 645,45 Kč
1 00012,53497 Kč12 534,97 Kč
2 00011,89421 Kč23 788,42 Kč
5 00011,19492 Kč55 974,60 Kč
10 00010,75940 Kč107 594,00 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč