Light Pipe Single Clear Rigid Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151047F

DigiKey Part Number
350-3046-ND
Manufacturer
Manufacturer Product Number
5151047F
Description
LIGHT PIPE SINGLE ELEMENT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit
Datasheet
 Datasheet
EDA/CAD Models
5151047F Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
6.35mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 731
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
2525,57560 Kč639,39 Kč
10021,86520 Kč2 186,52 Kč
50018,82470 Kč9 412,35 Kč
1 00017,83276 Kč17 832,76 Kč
2 00016,99200 Kč33 984,00 Kč
5 00016,07535 Kč80 376,75 Kč
10 00015,50476 Kč155 047,60 Kč
Manufacturers Standard Package
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč