
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 5.8mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 50 | 14,14000 Kč | 707,00 Kč |
| 100 | 13,02300 Kč | 1 302,30 Kč |
| 500 | 11,02982 Kč | 5 514,91 Kč |
| 1 000 | 10,37721 Kč | 10 377,21 Kč |
| 2 000 | 9,82381 Kč | 19 647,62 Kč |
| 5 000 | 9,21955 Kč | 46 097,75 Kč |
| 10 000 | 8,84322 Kč | 88 432,20 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |


