
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 3 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 3.56mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 25 | 33,43720 Kč | 835,93 Kč |
| 100 | 28,80300 Kč | 2 880,30 Kč |
| 500 | 25,01156 Kč | 12 505,78 Kč |
| 1 000 | 23,77541 Kč | 23 775,41 Kč |
| 2 000 | 22,72834 Kč | 45 456,68 Kč |
| 5 000 | 21,58746 Kč | 107 937,30 Kč |
| 10 000 | 20,87760 Kč | 208 776,00 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |



