
5151005F | |
|---|---|
DigiKey Part Number | 350-3465-ND |
Manufacturer | |
Manufacturer Product Number | 5151005F |
Description | LIGHT PIPE 2 ARRAY 2X5MM RECT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 2 Wide Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5151005F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 2 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 2mm x 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 50 | 15,19420 Kč | 759,71 Kč |
| 100 | 14,00780 Kč | 1 400,78 Kč |
| 500 | 11,89158 Kč | 5 945,79 Kč |
| 1 000 | 11,19907 Kč | 11 199,07 Kč |
| 2 000 | 10,61176 Kč | 21 223,52 Kč |
| 5 000 | 9,97077 Kč | 49 853,85 Kč |
| 10 000 | 9,57158 Kč | 95 715,80 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |


