Light Pipe Single Clear Rigid Panel Mount, Right Angle, Ultra Sonic Welding
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151004F

DigiKey Part Number
350-2163-ND
Manufacturer
Manufacturer Product Number
5151004F
Description
LIGHT PIPE SINGLE ELEMENT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Right Angle, Ultra Sonic Welding
Datasheet
 Datasheet
EDA/CAD Models
5151004F Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Panel Mount, Right Angle, Ultra Sonic Welding
Packaging
Bulk
Lens Style
Rectangle
Part Status
Active
Lens Size
5mm x 2.5mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 396
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
5013,62780 Kč681,39 Kč
10012,54840 Kč1 254,84 Kč
50010,61364 Kč5 306,82 Kč
1 0009,98056 Kč9 980,56 Kč
2 0009,44375 Kč18 887,50 Kč
5 0008,85759 Kč44 287,95 Kč
10 0008,49241 Kč84 924,10 Kč
25 0008,09459 Kč202 364,75 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč