
5151001F | |
|---|---|
DigiKey Part Number | 350-2162-ND |
Manufacturer | |
Manufacturer Product Number | 5151001F |
Description | LIGHT PIPE SINGLE ELEMENT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5151001F Models |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 5.5mm x 3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 50 | 17,31080 Kč | 865,54 Kč |
| 100 | 15,98790 Kč | 1 598,79 Kč |
| 500 | 13,62980 Kč | 6 814,90 Kč |
| 1 000 | 12,85897 Kč | 12 858,97 Kč |
| 2 000 | 12,20530 Kč | 24 410,60 Kč |
| 5 000 | 11,49212 Kč | 57 460,60 Kč |
| 10 000 | 11,04795 Kč | 110 479,50 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


