LED Panel Indicator Red 14V 20mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50747603331500F

DigiKey Part Number
350-2402-ND
Manufacturer
Manufacturer Product Number
50747603331500F
Description
LED PNL IND RED 7.14MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 14V 20mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
14V
Manufacturer
Dialight
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
Cartridge-Holder Required
Part Status
Active
Lens Size
7.14mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Red
Millicandela Rating
10mcd
Ratings
Vf (Typ), If (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1176,44000 Kč176,44 Kč
10134,37200 Kč1 343,72 Kč
100109,70200 Kč10 970,20 Kč
50098,94976 Kč49 474,88 Kč
1 00095,45896 Kč95 458,96 Kč
2 00092,50843 Kč185 016,86 Kč
Unit Price without VAT:176,44000 Kč
Unit Price with VAT:213,49240 Kč