
Category | Voltage 5V |
Manufacturer Dialight | Current 15mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions Cartridge-Holder Required |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 10mcd |
Lamp Color Red | Base Product Number |
Ratings Vf (Typ), If (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,74000 Kč | 149,74 Kč |
| 10 | 113,22500 Kč | 1 132,25 Kč |
| 100 | 91,81840 Kč | 9 181,84 Kč |
| Unit Price without VAT: | 149,74000 Kč |
|---|---|
| Unit Price with VAT: | 181,18540 Kč |


