LED Panel Indicator Red 5V 15mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50747573331500F

DigiKey Part Number
350-2401-ND
Manufacturer
Manufacturer Product Number
50747573331500F
Description
LED PNL IND RED 7.14MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 5V 15mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
5V
Manufacturer
Dialight
Current
15mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
Cartridge-Holder Required
Part Status
Active
Lens Size
7.14mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Red
Millicandela Rating
10mcd
Ratings
Vf (Typ), If (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1182,90000 Kč182,90 Kč
10139,60700 Kč1 396,07 Kč
Unit Price without VAT:182,90000 Kč
Unit Price with VAT:221,30900 Kč