LED Kit Red, Green Assorted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5000104F

DigiKey Part Number
350-4343-ND
Manufacturer
Manufacturer Product Number
5000104F
Description
655 SERIES PROMO KIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Kit Red, Green Assorted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
-
Packaging
Bulk
Part Status
Active
Kit Type
LED
Color
Red, Green
Quantity
Assorted
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1301,53000 Kč301,53 Kč
10235,28300 Kč2 352,83 Kč
100196,67780 Kč19 667,78 Kč
500179,90708 Kč89 953,54 Kč
1 000174,47007 Kč174 470,07 Kč
Manufacturers Standard Package
Unit Price without VAT:301,53000 Kč
Unit Price with VAT:364,85130 Kč