



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,31000 Kč | 467,31 Kč |
| 10 | 371,93200 Kč | 3 719,32 Kč |
| 100 | 316,65090 Kč | 31 665,09 Kč |
| 500 | 292,68552 Kč | 146 342,76 Kč |
| Unit Price without VAT: | 467,31000 Kč |
|---|---|
| Unit Price with VAT: | 565,44510 Kč |


