24978661431514 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Neon Panel Indicator 110V ~ 125V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24978661431514

DigiKey Part Number
350-3199-ND
Manufacturer
Manufacturer Product Number
24978661431514
Description
PMI NEON DATALITE RED 22K CYL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Neon Panel Indicator 110V ~ 125V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
Neon
Lamp Color
-
Lens Color
Red
Lens Transparency
-
Ratings
AC/DC
Voltage
110V ~ 125V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.38" (9.65mm)
Lens Size
7.11mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30647,87233 Kč19 436,17 Kč
Unit Price without VAT:647,87233 Kč
Unit Price with VAT:783,92552 Kč