128-0937-003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1280937003

DigiKey Part Number
350-3329-ND
Manufacturer
Manufacturer Product Number
1280937003
Description
LENS CLEAR PANEL MOUNT THREADED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Lens Cap Clear Panel Mount, Threaded Base
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
Lens Cap
Color
Clear
Number of LEDs
1
Lens Style
Round with Stovepipe Top
Lens Size
14.68mm Dia
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
Panel Mount, Threaded Base
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1263,40000 Kč263,40 Kč
10204,27300 Kč2 042,73 Kč
100169,81020 Kč16 981,02 Kč
500154,83202 Kč77 416,01 Kč
1 000149,97506 Kč149 975,06 Kč
Manufacturers Standard Package
Unit Price without VAT:263,40000 Kč
Unit Price with VAT:318,71400 Kč