
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dgtronix | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | Onix | |
Type | Interface | |
Function | FMC to PCIe | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | FMC, PCIe | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 696,60000 Kč | 35 696,60 Kč |
| Unit Price without VAT: | 35 696,60000 Kč |
|---|---|
| Unit Price with VAT: | 43 192,88600 Kč |

