
TEL0161 | |
|---|---|
DigiKey Part Number | 1738-TEL0161-ND |
Manufacturer | |
Manufacturer Product Number | TEL0161 |
Description | SIM7600G 4G GNSS MODULE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SIM7600G Global Navigation Satellite System (GNSS) Wireless (RF/RFID) Gravity Platform Evaluation Expansion Board |
Category | Type Wireless (RF/RFID) |
Manufacturer DFRobot | Function Global Navigation Satellite System (GNSS) |
Packaging Bulk | Utilized IC / Part SIM7600G |
Part Status Active | Contents Board(s) |
Platform Gravity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 238,88000 Kč | 1 238,88 Kč |
| Unit Price without VAT: | 1 238,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 499,04480 Kč |




