
TEL0156 | |
|---|---|
DigiKey Part Number | 1738-TEL0156-ND |
Manufacturer | |
Manufacturer Product Number | TEL0156 |
Description | 2MM SC-SC SINGLE MODE DUPLEX FIB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 9/125 164.0' (50.0m) |
Category | Length - Overall 164.0' (50.0m) |
Manufacturer DFRobot | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Bend Radius 30mm |
Part Status Active | Color - Cable Yellow |
1st Connector SC Duplex | Color - Connectors Blue |
2nd Connector SC Duplex | Insertion Loss 0.30dB |
Cable Diameter 0.08" (2.0mm) | Return Loss 50dB |
Fiber Type 9/125 | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,04000 Kč | 391,04 Kč |
| Unit Price without VAT: | 391,04000 Kč |
|---|---|
| Unit Price with VAT: | 473,15840 Kč |


