Cable Fiber Optic SC Duplex To SC Duplex 9/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEL0155

DigiKey Part Number
1738-TEL0155-ND
Manufacturer
Manufacturer Product Number
TEL0155
Description
3MM SC-SC SINGLE MODE DUPLEX FIB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 9/125 9.8' (3.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
9.8' (3.0m)
Manufacturer
DFRobot
Type
Singlemode, Duplex, OS2
Packaging
Bulk
Bend Radius
30mm
Part Status
Active
Color - Cable
Yellow
1st Connector
SC Duplex
Color - Connectors
Blue
2nd Connector
SC Duplex
Insertion Loss
0.30dB
Cable Diameter
0.12" (3.0mm)
Return Loss
50dB
Fiber Type
9/125
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,06000 Kč99,06 Kč
Manufacturers Standard Package
Unit Price without VAT:99,06000 Kč
Unit Price with VAT:119,86260 Kč