Positional Rotation DC Motor Servomotor, RC (Hobby) 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SER0038

DigiKey Part Number
1738-1252-ND
Manufacturer
Manufacturer Product Number
SER0038
Description
SERVOMOTOR RC 6V DF METAL GEARED
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Positional Rotation DC Motor Servomotor, RC (Hobby) 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DC Motor
Manufacturer
DFRobot
Function
Servomotor, RC (Hobby)
Series
Motor Type
Positional Rotation
Packaging
Bulk
Voltage - Rated
6VDC
Part Status
Active
Termination Style
Wire Leads with Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1312,87000 Kč312,87 Kč
Manufacturers Standard Package
Unit Price without VAT:312,87000 Kč
Unit Price with VAT:378,57270 Kč