
Category | Motor Type Positional Rotation |
Manufacturer DFRobot | Voltage - Rated 4.8 ~ 6VDC |
Packaging Bulk | Torque - Rated (oz-in / mNm) 58.33 / 411.9 |
Part Status Active | Termination Style Wire Leads with Connector |
Type DC Motor | Operating Temperature 0°C ~ 60°C |
Function Servomotor, RC (Hobby) | Weight 0.084 lb (38.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,23000 Kč | 236,23 Kč |
| Unit Price without VAT: | 236,23000 Kč |
|---|---|
| Unit Price with VAT: | 285,83830 Kč |



