
Category | Function Servomotor, RC (Hobby) |
Manufacturer DFRobot | Motor Type Positional Rotation |
Packaging Bulk | Voltage - Rated 4.8 ~ 6VDC |
Part Status Active | Termination Style Wire Leads with Connector |
Type DC Motor | Weight 0.095 lb (43.09 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,72000 Kč | 452,72 Kč |
| Unit Price without VAT: | 452,72000 Kč |
|---|---|
| Unit Price with VAT: | 547,79120 Kč |


