
SEN0642 | |
|---|---|
DigiKey Part Number | 1738-SEN0642-ND |
Manufacturer | |
Manufacturer Product Number | SEN0642 |
Description | RS485 ULTRAVIOLET (UV) INTENSITY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet Radiation Sensor Sensor RS-485 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultraviolet Radiation Sensor | |
Output Type | RS-485 | |
Operating Temperature | -25°C ~ 60°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 238,88000 Kč | 1 238,88 Kč |
| Unit Price without VAT: | 1 238,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 499,04480 Kč |


