Humidity, Temperature Sensor RS-485 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0602

DigiKey Part Number
1738-SEN0602-ND
Manufacturer
Manufacturer Product Number
SEN0602
Description
SENSOR TEMPERATURE RS-485
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Humidity, Temperature Sensor RS-485 Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Output Type
RS-485
Operating Temperature
-20°C ~ 60°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 238,88000 Kč1 238,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 238,88000 Kč
Unit Price with VAT:1 499,04480 Kč