
SEN0512 | |
|---|---|
DigiKey Part Number | 1738-SEN0512-ND |
Manufacturer | |
Manufacturer Product Number | SEN0512 |
Description | SENSOR SCANNING MOD TTL232/USB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Scanning Module Sensor TTL-232, USB Output |
Category | Sensor Type Scanning Module |
Manufacturer DFRobot | Output Type TTL-232, USB |
Packaging Bulk | Operating Temperature -20°C ~ 50°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 165,82000 Kč | 1 165,82 Kč |
| Unit Price without VAT: | 1 165,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 410,64220 Kč |



