


SEN0501 | |
|---|---|
DigiKey Part Number | 1738-SEN0501-ND |
Manufacturer | |
Manufacturer Product Number | SEN0501 |
Description | GRAVITY: HIGH ACCURACY TEMPERATU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BMP280, ML8511, SHTC3, VEML7700 Humidity, Light, Pressure, Temperature, Ultraviolet (UV) Sensor Gravity Platform Evaluation Expansion Board |
Category | Type Sensor |
Manufacturer DFRobot | Function Humidity, Light, Pressure, Temperature, Ultraviolet (UV) |
Packaging Bulk | Utilized IC / Part BMP280, ML8511, SHTC3, VEML7700 |
Part Status Active | Contents Board(s) |
Platform Gravity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,84000 Kč | 627,84 Kč |
| Unit Price without VAT: | 627,84000 Kč |
|---|---|
| Unit Price with VAT: | 759,68640 Kč |











