
SEN0497 | |
|---|---|
DigiKey Part Number | 1738-SEN0497-ND |
Manufacturer | |
Manufacturer Product Number | SEN0497 |
Description | GRAVITY DHT20 WITH 30CM CABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DHT20 Humidity, Temperature Sensor Arduino, Gravity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part DHT20 |
Manufacturer DFRobot | Contents Board(s), Cable(s) |
Packaging Bulk | Suggested Programming Environment Arduino |
Part Status Active | Interconnect System Gravity |
Platform Arduino, Gravity | Primary Attributes (0 ~ 100)% RH, (-40 ~ 80)°C |
Type Sensor | Secondary Attributes I2C Interface(s) |
Function Humidity, Temperature | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |

