
SEN0443 | |
|---|---|
DigiKey Part Number | 1738-SEN0443-ND |
Manufacturer | |
Manufacturer Product Number | SEN0443 |
Description | FERMION ACCEL+GYRO ICG-20660L |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ICG-20660L Accelerometer, Gyroscope Sensor Fermion Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ICG-20660L |
Manufacturer DFRobot | Contents Board(s), Header(s) |
Packaging Bulk | Suggested Programming Environment Arduino |
Part Status Active | Primary Attributes (±2/±4/±8/±16)g, (±125/±250/±500)dps |
Platform Fermion | Secondary Attributes I2C/SPI Interface(s) |
Type Sensor | Base Product Number |
Function Accelerometer, Gyroscope |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,02000 Kč | 415,02 Kč |
| Unit Price without VAT: | 415,02000 Kč |
|---|---|
| Unit Price with VAT: | 502,17420 Kč |

