


SEN0423 | |
|---|---|
DigiKey Part Number | 1738-SEN0423-ND |
Manufacturer | |
Manufacturer Product Number | SEN0423 |
Description | FERMION BMP390L DIGITAL BAROMETR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BMP390L Pressure Sensor Fermion Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Fermion | |
Type | Sensor | |
Function | Pressure | |
Utilized IC / Part | BMP390L | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,88000 Kč | 228,88 Kč |
| Unit Price without VAT: | 228,88000 Kč |
|---|---|
| Unit Price with VAT: | 276,94480 Kč |


