
SEN0414 | |
|---|---|
DigiKey Part Number | 1738-SEN0414-ND |
Manufacturer | |
Manufacturer Product Number | SEN0414 |
Description | FERMION SHTC3 TEMP HUMIDITY BRD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SHTC3 Humidity, Temperature Sensor Fermion Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Fermion | |
Type | Sensor | |
Function | Humidity, Temperature | |
Utilized IC / Part | SHTC3 | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | Arduino | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,15000 Kč | 103,15 Kč |
| Unit Price without VAT: | 103,15000 Kč |
|---|---|
| Unit Price with VAT: | 124,81150 Kč |



