SEN0343
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0343

DigiKey Part Number
1738-SEN0343-ND
Manufacturer
Manufacturer Product Number
SEN0343
Description
SENSOR 0.07PSID 0.12"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.07PSI (±0.5kPa) Differential Male - 0.12" (3mm) Tube, Dual Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Pressure Type
Differential
Operating Pressure
±0.07PSI (±0.5kPa)
Output Type
Digital
Output
-
Accuracy
±1.5%
Voltage - Supply
3.3V ~ 5V
Port Size
Male - 0.12" (3mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
-
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1839,90000 Kč839,90 Kč
Manufacturers Standard Package
Unit Price without VAT:839,90000 Kč
Unit Price with VAT:1 016,27900 Kč