
SEN0305-S | |
|---|---|
DigiKey Part Number | 1738-SEN0305-S-ND |
Manufacturer | |
Manufacturer Product Number | SEN0305-S |
Description | GRAVITY: HUSKYLENS WITH SILICONE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | OV2640 Camera Sensor Gravity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | OV2640 | |
Contents | Board(s), Cable(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | Gravity | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 226,28000 Kč | 1 226,28 Kč |
| Unit Price without VAT: | 1 226,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 483,79880 Kč |



