
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Infrared (IR) | |
Sensing Temperature - Local | -40°C ~ 85°C | |
Sensing Temperature - Remote | -20°C ~ 300°C (IR) | |
Output Type | RS485 | |
Voltage - Supply | 9V ~ 24V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C (±5.5°C) | |
Test Condition | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Free Hanging | |
Package / Case | Cylinder, Metal | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 708,74000 Kč | 2 708,74 Kč |
| Unit Price without VAT: | 2 708,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 277,57540 Kč |




