Formaldehyde (HCHO) Sensor Gravity Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0231

DigiKey Part Number
1738-1298-ND
Manufacturer
Manufacturer Product Number
SEN0231
Description
GRAVITY: FORMALDEHYDE (HCHO) SEN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Formaldehyde (HCHO) Sensor Gravity Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Platform
Gravity
Type
Sensor
Function
Formaldehyde (HCHO)
Utilized IC / Part
-
Contents
Board(s), Cable(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 039,40000 Kč1 039,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1 039,40000 Kč
Unit Price with VAT:1 257,67400 Kč