Fingerprint Sensor UART Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0188

DigiKey Part Number
1738-SEN0188-ND
Manufacturer
Manufacturer Product Number
SEN0188
Description
SENSOR - FINGERPRINT UART
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fingerprint Sensor UART Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Fingerprint
Manufacturer
DFRobot
Output Type
UART
Packaging
Bulk
Operating Temperature
-20°C ~ 60°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1727,86000 Kč727,86 Kč
Manufacturers Standard Package
Unit Price without VAT:727,86000 Kč
Unit Price with VAT:880,71060 Kč