CMPS11 - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0183

DigiKey Part Number
SEN0183-ND
Manufacturer
Manufacturer Product Number
SEN0183
Description
CMPS11-TILT COMPENSATED MAGNETIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
CMPS11 - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
DFRobot
Voltage - Supply
3.6V ~ 5V
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Utilized IC / Part
CMPS11
Sensor Type
Accelerometer, Gyroscope, Magnetometer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1656,19000 Kč656,19 Kč
Manufacturers Standard Package
Unit Price without VAT:656,19000 Kč
Unit Price with VAT:793,98990 Kč