
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Magnetometer | |
Sensing Range | ±2g, 4g, 8g, ±1.3 ~ 8.1 gauss | |
Interface | I2C | |
Sensitivity | 1 ~ 12mg/LSB, ±1%FS/gauss | |
Voltage - Supply | 3V ~ 8V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | LSM303DLH | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,52000 Kč | 326,52 Kč |
| Unit Price without VAT: | 326,52000 Kč |
|---|---|
| Unit Price with VAT: | 395,08920 Kč |


