MFG_ROB0148-EN-LW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROB0148-EN-LW

DigiKey Part Number
1738-ROB0148-EN-LW-ND
Manufacturer
Manufacturer Product Number
ROB0148-EN-LW
Description
MICRO: MAQUEEN LITE WITH SKIN (W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
micro:bit Arduino IDE, Microsoft MakeCode, Python Wheeled Robotics Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Wheeled
Utilized IC / Part
-
Interconnect System
micro:bit
Suggested Programming Environment
Arduino IDE, Microsoft MakeCode, Python
Included MCU/MPU Board(s)
-
Contents
Board(s), Chassis, Components, Hardware, Motor(s), Sensor(s), Wheel(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1783,97000 Kč783,97 Kč
Manufacturers Standard Package
Unit Price without VAT:783,97000 Kč
Unit Price with VAT:948,60370 Kč