
KIT0179-EN-1 | |
|---|---|
DigiKey Part Number | 1738-KIT0179-EN-1-ND |
Manufacturer | |
Manufacturer Product Number | KIT0179-EN-1 |
Description | STUDY PACK WITH HUSKYLENS AND MI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inventor Kit micro:bit Starter Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Inventor Kit | |
Interconnect System | micro:bit | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 709,14000 Kč | 2 709,14 Kč |
| Unit Price without VAT: | 2 709,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 278,05940 Kč |


