
FIT1021 | |
|---|---|
DigiKey Part Number | 1738-FIT1021-ND |
Manufacturer | |
Manufacturer Product Number | FIT1021 |
Description | 12V 60W AC/DC POWER ADAPTER FOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class II) Adapter Cord Input |
Category | Power (Watts) 60 W |
Manufacturer DFRobot | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 47" (1.20m) |
Input Type Cord | Input Connector Multi-Blade (Included) |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 4.80" L x 2.17" W x 1.36" H (122.0mm x 55.0mm x 34.5mm) |
Voltage - Output 12V | Approval Agency CCC, CE, FCC, PSE, UKCA, UL |
Current - Output (Max) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R65DM-120-C8 | Tri-Mag, LLC | 15 | 364-1623-ND | 13 795,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,87000 Kč | 333,87 Kč |
| Unit Price without VAT: | 333,87000 Kč |
|---|---|
| Unit Price with VAT: | 403,98270 Kč |


