8 MHz Handheld Oscilloscopes USB Interface LCD - Color Display 2 Analog, 2 Digital Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0909

DigiKey Part Number
1738-FIT0909-ND
Manufacturer
Manufacturer Product Number
FIT0909
Description
MINIWARE 4-CHANNEL MINI OSCILLOS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 MHz Handheld Oscilloscopes USB Interface LCD - Color Display 2 Analog, 2 Digital Channel
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
Handheld
Bandwidth
8 MHz
Channels
2 Analog, 2 Digital
Display Type
LCD - Color
Interface
USB
Memory Size
-
Function
-
Probe Type
-
Sampling Rate (Per Second)
100M
Input Impedance
-
Voltage - Input (Max)
-
Voltage - Supply
-
Includes
Hex Wrench, Instruction Manual, Probes, USB Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 416,09000 Kč6 416,09 Kč
Manufacturers Standard Package
Unit Price without VAT:6 416,09000 Kč
Unit Price with VAT:7 763,46890 Kč