
FIT0887 | |
|---|---|
DigiKey Part Number | 1738-FIT0887-ND |
Manufacturer | |
Manufacturer Product Number | FIT0887 |
Description | CBL ASSY USB M-GATOR CLIP 1.64' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug (2) to Alligator Clips (4) 1.64' (500.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug (2) to Alligator Clips (4) | |
Length | 1.64' (500.0mm) | |
Cable Type | Individual | |
Color | Black, Red | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,54000 Kč | 59,54 Kč |
| Unit Price without VAT: | 59,54000 Kč |
|---|---|
| Unit Price with VAT: | 72,04340 Kč |


